What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3214J-1-202E

Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214J-1-202E.

JRH Electronics

Datasheet3 pages6 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-29.63%

CAD Models

Download Bourns 3214J-1-202E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.32
$ 1.47
Stock
51,067
11,612
Authorized Distributors
6
5
Resistance
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
J-Hook
SMD/SMT
Number of Turns
5
5
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cermet trimmer potentiometer, 5 turns, 2 kΩ, 0.25 W, SMD, on top, 3214W-1-202E
TT Electronics44WR2KLFTB
Res Cermet Trimmer 2K Ohm 10% 0.25W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD Tube
TT Electronics44WR2KLFT7
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Cermet trimmer potentiometer, 2 kΩ, 0.25 W, SMD, on top, 3314J-1-202E
Cermet Not Linear TRIMMER Trimmer Potentiometer ±20% 240deg 250mW 70C
Res Cermet Trimmer 2K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3214J-1-202E provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 1800deg 250mW 150C
Trimmer, Multi Turn, Cermet, Side Adjust, 2 kohm, Surface Mount, 5 Turns
Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
BOURNS - 3214J-1-202E - TRIMMER POTENTIOMETER 2KOHM 5TURN SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214J-1-202E.
  • 3214J1-202E