Bourns 3059Y-1-104

Potentiometer, Cermet, 1W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 14.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059Y-1-104.

Newark

Datasheet2 pages6 years ago
Datasheet1 page12 years ago

Mouser

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.44%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.75
$ 5.162
Stock
446
9,962
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT Electronics78PR100KLF
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
TT Electronics89PR100KLF
Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
TT Electronics89PR100K
Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519
Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)

Descriptions

Descriptions of Bourns 3059Y-1-104 provided by its distributors.

Potentiometer, Cermet, 1W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 100Kohms 10% 1-1/4 PC Mount
SEALED,CERMET,1 1/4IN,22TURNS, 100K,10%,SIDE,Y,BULK<AZ
TRIMMER-1 1/4IN RECT MT CERMET
TRIMMER 100K OHM 1W PC PIN SIDE
TRIMPOT 100K OHM 1.25"REC CER MT
100K¦¸ ¡À10% 1W ¡À100ppm/¡æ 500V(DC) 8mm
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:side Adjust; Track Resistance:100Kohm; Potentiometer Mounting:through Hole; No. Of Turns:22Turns; Product Range:3059 Series; Power Rating:1W; Msl:- Rohs Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3059Y-1-104.