Bourns 3059P-1-104

Potentiometer, Cermet, 1W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 6.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-104.

IHS

Datasheet2 pages6 years ago

Mouser

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.343
$ 5.61
Stock
38,336
4,539
Authorized Distributors
5
6
Resistance
100 kΩ
100 kΩ
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR100KLF
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
Trimmer, Cermet, 1W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
TT Electronics89PR100KLF
Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
TT Electronics89PR100K
Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519

Descriptions

Descriptions of Bourns 3059P-1-104 provided by its distributors.

Potentiometer, Cermet, 1W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Res Trimmer 100K Ohm 10% 1W 22Turn 2.92mm Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 100Kohms 10% 1-1/4 PC Mount
±10% ±100ppm/℃ 1W 100kΩ Potentiometers, Variable Resistors ROHS
TRIMMER-1 1/4IN RECT MT CERMET
SEALED,CERMET,1 1/4IN,22TURNS,100K,10%,SIDE,P,BULK
TRIMMER 100K OHM 1W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.