Bourns 3059P-1-500LF

Potentiometer, Cermet, 1W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-500LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.42
$ 5.958
Stock
2,850
1,646
Authorized Distributors
5
5
Resistance
50 Ω
50 Ω
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 50ohm, 5V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.75W, 50ohm, 6.12V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 50 Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3059P-1-500LF provided by its distributors.

Potentiometer, Cermet, 1W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Res, cermet,50Ohms,10+/-% Tol Rohs Compliant: Yes |Bourns, Inc. 3059P-1-500LF
Multi-Turn Trimmer Potentiometers 50ohms 10% 1-1/4 PC Mount
TRIMMER-1 1/4IN RECT MT CERMET
TRIMPOT 50 OHM 1.25"REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.