Bourns 3059J-1-204MLF

Trimmer, Cermet, 1W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 18.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059J-1-204MLF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 18.81
$ 26.02
Stock
551
534
Authorized Distributors
5
5
Resistance
200 kΩ
200 kΩ
Mount
Panel
Panel
Case/Package
-
-
Termination
J-Hook
Solder
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 0.31W, 200000ohm, 250V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.56W, 220000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3059J-1-204MLF provided by its distributors.

Trimmer, Cermet, 1W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag
Res, cermet,200Kohms,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns, Inc. 3059J-1-204MLF
Multi-Turn Trimmer Potentiometers 200Kohms 10% 1-1/4 Panel Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.