Bourns 3059J-1-204M

Trimmer, Cermet, 1W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 26.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059J-1-204M.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Mouser

Alternate Parts

Price @ 1000
$ 26.02
$ 18.81
Stock
534
551
Authorized Distributors
5
5
Resistance
200 kΩ
200 kΩ
Mount
Panel
Panel
Case/Package
-
-
Termination
Solder
J-Hook
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet POT 200K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
Potentiometer, Cermet, 0.56W, 220000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.41W, 220000ohm, 300V, 10% +/-Tol, 1 Turn(s)
POTENTIOMETER, LINEAR, 220K, 3W, 10%; Track Resistance:220kohm; Track Taper:Line
TE ConnectivityCP16SH10IP06224F
Res Carbon Film POT 220K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
TE Connectivity / AMP1624133-1
Potentiometer, Carbon Film, 0.4W, 220000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 3059J-1-204M provided by its distributors.

Trimmer, Cermet, 1W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Res, cermet,200Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns, Inc. 3059J-1-204M
Multi-Turn Trimmer Potentiometers 200Kohms 10% 1-1/4 Panel Mount
±10% ±100ppm/℃ 1W 200kΩ Potentiometers, Variable Resistors ROHS
TRIMMER-1 1/4IN RECT MT CERMET
TRIMMER 200K OHM 1W SLD HK SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.