Bourns 3009P-1-504LF

Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009P-1-504LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Newark

Master Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.469
$ 2.06
Stock
9,999
4,187
Authorized Distributors
6
6
Resistance
500 kΩ
500 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 500 kΩ, 0.75 W, THT, lateral, 3006P-1-504LF
Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 500000ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.125W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3009P-1-504LF provided by its distributors.

Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 500Kohms 10% 3/4inch Leadfree Rectangular
Res Cermet Trimmer 500K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
TRIMMER-3/4" RECT MT CERMET | Bourns 3009P-1-504LF
TRIMMER, POTENTIOMETER, 500KOHM 15TURN THRU HOLE
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:500Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Product Range:3009 Series; Power Rating:750Mw; Msl:- Rohs Compliant: Yes |Bourns 3009P-1-504LF.
TRIMMER, POT 500KOHM 15TURN THD; Track R; TRIMMER, POT 500KOHM 15TURN THD; Track Resistance:500kohm; No. of Turns:15; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:750mW; Potentiometer Mounting:Through Hole; Adjustment Type:Side

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3009P-1-504LF.
  • 3009P1-504LF