Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3009P-1-504

Res Cermet Trimmer 500K Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube

$ 1.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009P-1-504.

IHS

Datasheet2 pages7 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3009P-1-504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.998
$ 1.486
Stock
2,943
9,999
Authorized Distributors
6
6
Resistance
500 kΩ
500 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsRJ26FW504
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TE Connectivity1-1623866-5
Trimmer, Cermet, 0.75W, 500000ohm, 10% +/-Tol, 15 Turn(s)
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TE Connectivity1-1623837-5
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole
PanasonicEVM-EYGA00B55
POT 500K OHM 6MM CERAMIC TOP ADJ

Descriptions

Descriptions of Bourns 3009P-1-504 provided by its distributors.

Res Cermet Trimmer 500K Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 500Kohms 10% 3/4inch Leadfree Rectangular
Trimmer-3/4 Rectangular Mt Cermet; |Bourns, Inc. 3009P-1-504
±10% ±100ppm/℃ 750mW 500kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.