Bourns 3009P-1-200LF

Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009P-1-200LF
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009P-1-200LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Mouser

CAD Models

Download Bourns 3009P-1-200LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.52
$ 2
Stock
10,939
3,973
Authorized Distributors
6
4
Resistance
20 Ω
20 Ω
Mount
Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TRIMMER, CERMET, REST 20 OHMS, PCB,15 TURNS, PWR-RTG 0.75W, DIM 0.75INLX0.19INWX0.25I
Res Cermet Trimmer 20 Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TT Electronics64WR20LF
Trimmer, Cermet, 0.25W, 20ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3009P-1-200LF provided by its distributors.

Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009P-1-200LF
Trimmer, Cermet, 0.75W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 20ohms 10% 3/4inch Leadfree Rectangular
Res Cermet Trimmer 20 Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 750mW 20Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3009P1-200LF