
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 3006W-1-200LF | 0 | 300 | |||||||||
| Onlinecomponents.com | 3006W-1-200LF | 0 | 100 | Bulk | ||||||||
| Master Electronics | 3006W-1-200LF | 0 | 100 | |||||||||
| Avnet | 3006W-1-200LF | 0 | 300 | 11h | ||||||||
| RS (Formerly Allied Electronics) | 3006W-1-200LF | 0 | 300 | Bulk | 2h |
Descriptions of Bourns 3006W-1-200LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: