Bourns 3006Y-1-504

Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006Y-1-504.

IHS

Datasheet2 pages6 years ago

Master Electronics

Mouser

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.53
$ 1.114
$ 1.114
Stock
8,507
29,080
29,080
Authorized Distributors
4
6
6
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 500 kΩ, 0.75 W, THT, lateral, 3006P-1-504LF
Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 500000ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.125W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3006Y-1-504 provided by its distributors.

Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res,cermet,500Kohms,10+/-% Tol,7519-Case Rohs Compliant: No |Bourns 3006Y-1-504
Multi-Turn Trimmer Potentiometers 500Kohms Rectangular
RES CERMET TRIMMER 500K OHM 10% 3/4W TH-HOLE
TRIMMER - 3/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 500K OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.