Bourns 3006P-1-253

Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-253.

IHS

Datasheet1 page9 years ago

JRH Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-1.23%

Alternate Parts

Price @ 1000
$ 1.133
$ 0.911
$ 0.911
Stock
47,861
98,724
98,724
Authorized Distributors
6
6
6
Resistance
25 kΩ
25 kΩ
25 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009P-1-253LF
TRIMMER POTENTIOMETER, 25KOHM 18TURN THROUGH HOLE
TT Electronics64WR25KLF
Trimmer, Cermet, 0.25W, 25000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics68WR25KLF
Potentiometer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-253 provided by its distributors.

Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 25K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Panel Mount/Through Hole Tube
TRIMMER - 3/4" RECT MT CERMET | Bourns 3006P-1-253
Trimmer Potentiometer, 25Kohm 15Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:25Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Power Rating:750Mw Rohs Compliant: No |Bourns, Inc. 3006P-1-253

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006-P-1-253