Bourns 3006Y-1-204

Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006Y-1-204.

IHS

Datasheet2 pages6 years ago

Master Electronics

Mouser

Electro Sonic

CAD Models

Download Bourns 3006Y-1-204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 3.35
$ 3.35
Stock
6,884
13,258
13,258
Authorized Distributors
4
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009Y-1-204LF
Trimmer, Cermet, 0.75W, 200000ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.25W, 200000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
TT Electronics64WR200KLF
Trimmer, Cermet, 0.25W, 200000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3006Y-1-204 provided by its distributors.

Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 200Kohms Rectangular
TRIMMER - 3/4 RECT MT CERMETTUBETUBE PACKAGING
Res,cermet,200Kohms,10+/-% Tol,7519-Case
TRIMPOT 200K OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.