What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3006P-1-204LF

Cermet trimmer potentiometer, 15 turns, 200 kΩ, 0.75 W, THT, lateral, 3006P-1-204LF
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-204LF.

IHS

Datasheet1 page9 years ago

Master Electronics

TME

Newark

Amar Radio Corporation

Inventory History

3 month trend:
-3.48%

CAD Models

Download Bourns 3006P-1-204LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.851
$ 1.325
$ 1.325
Stock
197,400
113,214
113,214
Authorized Distributors
6
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009Y-1-204LF
Trimmer, Cermet, 0.75W, 200000ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
TT Electronics64WR200KLF
Cermet trimmer potentiometer, 12 turns, 200 kΩ, 0.25 W, THT, on top, 64WR200KLF
Trimmer, Cermet, 0.313W, 200000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-204LF provided by its distributors.

Cermet trimmer potentiometer, 15 turns, 200 kΩ, 0.75 W, THT, lateral, 3006P-1-204LF
Trimmer, Cermet, 0.75W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Resistor Trimmer 200k Ohm 10% 3/4 Watt 15 Turn 2.36mm Pin Through Hole Tube
Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
TRIMMER, CERMET, REST 200 KILOHMS, PCB, 15 TURNS, PWR-RTG 0.75W
±10% ±100ppm/℃ 750mW 200kΩ Plugin-3P,6.4x4.8mm Potentiometers, Variable Resistors ROHS
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:200Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Product Range:3006 Series; Power Rating:750Mw; Qualification:-; Msl:-Rohs Compliant: Yes |Bourns 3006P-1-204LF.
Resistance kOhm = 200 / Tolerance (±) % = 10 / Power Rating mW = 750 / Adjustment Type = Side / Number of Turns = 15 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3006 / Length mm = 19.05 / Width mm = 4.83 / Height mm = 6.35

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P-1-204-LF
  • 3006P-1-204LF.
  • 3006P1-204LF