Bourns 3006Y-1-201LF

Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006Y-1-201LF.

JRH Electronics

Datasheet2 pages6 years ago

Electro Sonic

TME

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.688
$ 1.688
Stock
65,750
10,498
10,498
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TRIMMER, CERMET, REST 200 OHMS, PCB,15 TURNS, PWR-RTG 0.75W, DIM 0.75INLX0.19INWX0.25
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 200Ohm ±10% 1/4W 15 Turns (6.8 X 5 X 6.8mm) Solder Through Hole Tube
TT Electronics64WR200LF
Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3006Y-1-201LF provided by its distributors.

Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 750mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER - 3/4" RECT MT CERMET | Bourns 3006Y-1-201LF
Trimmer Potentiometer, 200 Ohm 15Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Power Rating:750Mwrohs Compliant: Yes |Bourns, Inc. 3006Y-1-201LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006Y-1-201-LF
  • 3006Y1-201LF