Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3009P-1-201LF

Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009P-1-201LF.

IHS

Datasheet2 pages7 years ago

Electro Sonic

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-2.98%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.432
$ 2.017
Stock
9,894
1,458
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 200 Ω, 0.75 W, THT, lateral, 3006P-1-201LF
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 15 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Res Cermet Trimmer 200Ohm ±10% 1/4W 15 Turns (6.8 X 5 X 6.8mm) Solder Through Hole Tube
TT Electronics64WR200LF
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, on top, 64WR200LF

Descriptions

Descriptions of Bourns 3009P-1-201LF provided by its distributors.

Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust; |Bourns, Inc. 3009P-1-201LF
Multi-Turn Trimmer Potentiometers 200ohms 10% 3/4inch Leadfree Rectangular
±10% ±100ppm/℃ 750mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
Res Cermet Trimmer 200 Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
TRIMMER, POTENTIOMETER 200OHM 15TURN THD; Track Resistance:200ohm; No. of Turns:15; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:750mW; Potentiometer Mounting:Through Hole; Adjustment Type:Side

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3009P1-201LF