Bourns 3006Y-1-103

Res Cermet Trimmer 10K Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
$ 1.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006Y-1-103.

IHS

Datasheet2 pages6 years ago

Master Electronics

DigiKey

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 3006Y-1-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.553
$ 1.203
$ 1.203
Stock
9,643
24,185
24,185
Authorized Distributors
5
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 10 kΩ, 0.75 W, THT, lateral, 3006P-1-103LF
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer Potentiometer 10k Ohm 10% 3/4 Watt 15 Turn 2.36mm Pin Through Hole
Trimmer, Cermet, 0.75W, 10000ohm, 86.6V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006Y-1-103 provided by its distributors.

Res Cermet Trimmer 10K Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 10Kohms Rectangular
TRIMMER 10KOHM 0.75W PC PIN SIDE
TRIMMER - 3/4 RECT MT CERMETTUBETUBE PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.