Bourns 3006W-1-504

Res Cermet Trimmer 500K Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006W-1-504.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Arrow Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.401
$ 1.013
Stock
13
13,611
Authorized Distributors
5
6
Resistance
500 kΩ
500 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 500000ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.125W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3006W-1-504 provided by its distributors.

Res Cermet Trimmer 500K Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 500Kohms Rectangular
SEALED,CERMET,3/4IN,15TURNS, 500K,10%,SIDE,W,BULK<AZ
TRIMMER - 3/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 500K OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.