Bourns 3006W-1-500LF

Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006W-1-500LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.013
$ 1.38
Stock
9,786
8,368
Authorized Distributors
6
4
Resistance
50 Ω
50 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 50 Ω, 0.75 W, THT, lateral, 3006P-1-500LF
Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009P-1-500LF
Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009Y-1-500LF
TT Electronics64WR50LF
Cermet trimmer potentiometer, 12 turns, 50 Ω, 0.25 W, THT, on top, 64WR50LF
Res Cermet Trimmer 50 Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 50ohm, 3.5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006W-1-500LF provided by its distributors.

Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res, cermet,50Ohms,10+/-% Tol,7519-Case Rohs Compliant: Yes |Bourns, Inc. 3006W-1-500LF
TRIMMER - 3/4" RECT MT CERMET | Bourns 3006W-1-500LF
±10% ±100ppm/℃ 750mW 50Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006W-1-500-LF