Bourns 3006P-1-500LF

Cermet trimmer potentiometer, 15 turns, 50 Ω, 0.75 W, THT, lateral, 3006P-1-500LF
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-500LF.

Upverter

Datasheet2 pages7 years ago

Newark

Burklin Elektronik

_legacy Avnet

JRH Electronics

Inventory History

3 month trend:
-3.09%

CAD Models

Download Bourns 3006P-1-500LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 1.38
$ 1.38
Stock
388,730
14,079
14,079
Authorized Distributors
6
6
6
Resistance
50 Ω
50 Ω
50 Ω
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009P-1-500LF
Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009Y-1-500LF
Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TT Electronics64WR50LF
Cermet trimmer potentiometer, 12 turns, 50 Ω, 0.25 W, THT, on top, 64WR50LF
Res Cermet Trimmer 50 Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 50ohm, 3.5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-500LF provided by its distributors.

Cermet trimmer potentiometer, 15 turns, 50 Ω, 0.75 W, THT, lateral, 3006P-1-500LF
TRIMMER, CERMET, REST 50 OHMS, PCB,15 TURNS, PWR 0.75W, DIM 0.75INLX0.19INWX0.25INH
Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Bourns 3006P-1-500LF Cermet trimmer linear 0.75W 50Ω 5400° 1pc
Res Cermet Trimmer 50 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:50Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Product Range:3006 Series; Power Rating:750Mw; Msl:- Rohs Compliant: Yes |Bourns 3006P-1-500LF.
Resistance Ohm = 50 / Tolerance (±) % = 10 / Power Rating mW = 750 / Adjustment Type = Side / Number of Turns = 15 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3006 / Length mm = 19 / Width mm = 4.8 / Height mm = 6.4

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P-1-500-LF
  • 3006P-1-500LF.