
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 3006W-1-254LF | 0 | 2K | |||||||||
| Onlinecomponents.com | 3006W-1-254LF | 0 | 500 | Bulk | ||||||||
| Avnet | 3006W-1-254LF | 0 | 2K | 20h | ||||||||
| RS (Formerly Allied Electronics) | 3006W-1-254LF | 0 | 2K | Bulk | 11h | |||||||
| Master Electronics | 3006W-1-254LF | 0 | 500 |
Download Bourns 3006W-1-254LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns 3006W-1-254LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: