Bourns 3006P-1-254LF

Trimmer, Cermet, 0.75W, 250000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-254LF.

element14 APAC

Datasheet1 page9 years ago

Burklin Elektronik

Farnell

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-2.09%

CAD Models

Download Bourns 3006P-1-254LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.911
$ 1.543
Stock
45,659
4,279
Authorized Distributors
6
6
Resistance
250 kΩ
250 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 250000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 250000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TT Electronics64WR250KLF
Trimmer, Cermet, 0.25W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics68WR250KLF
Trimmer, Cermet, 0.5W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
TT Electronics89PR250KLF
Trimmer, Cermet, 0.75W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3006P-1-254LF provided by its distributors.

Trimmer, Cermet, 0.75W, 250000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER, CERMET, REST 250 KILOHMS, THRU-HOLE, 15 TURNS, PWR-RTG 0.75W
Res Cermet Trimmer 250K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Panel Mount/Through Hole Tube
TRIMMER POTENTIOMETER, 250KOHM 15TURN THROUGH HOLE
±10% ±100ppm/℃ 750mW 250kΩ Plugin-3P,6.4x4.8mm Potentiometers, Variable Resistors ROHS
TRImmER, POTENTIOMETER, 250KOHM 15TURN THRU HOLE; Track Resistance:250kohm; No. of Turns:15; Resistance Tolerance:± 10%; Temperature Coefficient:±
Trimmer Potentiometer, 250Kohm 15Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:250Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Qualification:- Rohs Compliant: Yes |Bourns, Inc. 3006P-1-254LF
Resistance kOhm = 250 / Tolerance (±) % = 10 / Power Rating mW = 750 / Adjustment Type = Side / Number of Turns = 15 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3006 / Length mm = 19 / Width mm = 4.8 / Height mm = 6.4

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P-1-254LF.