Bourns 3006P-1-500

Res Cermet Trimmer 50 Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
$ 1.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-500.

IHS

Datasheet1 page9 years ago

Electro Sonic

Master Electronics

Mouser

Jameco

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 1.357
$ 0.82
$ 0.82
Stock
14,549
411,334
411,334
Authorized Distributors
6
6
6
Resistance
50 Ω
50 Ω
50 Ω
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009P-1-500LF
Trimmer-3/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3009Y-1-500LF
Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TT Electronics64WR50LF
Trimmer, Cermet, 0.25W, 50ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 50 Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 50ohm, 3.5V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-500 provided by its distributors.

Res Cermet Trimmer 50 Ohm 10% 3/4W 15Turn 2.36mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
±10% ±100ppm/℃ 750mW 50Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER - 3/4" RECT MT CERMET | Bourns 3006P-1-500

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P1-500