Bourns 3006P-1-102

Res Cermet Trimmer 1K Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
$ 1.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-102.

IHS

Datasheet1 page9 years ago

Master Electronics

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.02%

CAD Models

Download Bourns 3006P-1-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.398
$ 0.99
$ 0.99
Stock
45,587
95,685
95,685
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 70C
Trimmer, Cermet, 0.75W, 1000ohm, 27.4V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 1K Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3006P-1-102 provided by its distributors.

Res Cermet Trimmer 1K Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
3006 - Trimpot® Trimming Potentiometer | TRIMMER 1K OHM 0.75W PC PIN SIDE
Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
NON-ROHS TRIMMER, CERMET, REST 1 KILOHMS, THRU-HOLE, 15 TURNS, PWR-RTG 0.75W
±10% ±100ppm/℃ 750mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS
Res Cermet Trimmer 1K Ohm 10% 0.75W
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:side Adjust; Track Resistance:1Kohm; Potentiometer Mounting:through Hole; No. Of Turns:15Turns; Product Range:3006 Series; Power Rating:750Mw; Msl:- Rohs Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P-1-102.
  • 3006P1-102