Bourns 3006W-1-102LF

Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006W-1-102LF.

JRH Electronics

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-5.23%

CAD Models

Download Bourns 3006W-1-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.942
$ 1.401
Stock
14,412
11,121
Authorized Distributors
6
5
Resistance
1 kΩ
1 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 1 kΩ, 0.75 W, THT, lateral, 3006P-1-102LF
Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 750mW 70C
Trimmer, Cermet, 0.75W, 1000ohm, 27.4V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
TT Electronics64WR1KLF
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, on top, 64WR1KLF

Descriptions

Descriptions of Bourns 3006W-1-102LF provided by its distributors.

Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER, CERMET, REST 1 KILOHMS, THRU-HOLE, 15 TURNS, PWR-RTG 0.75W
TRIMMER POTENTIOMETER, 1KOHM 15TURN THROUGH HOLE
Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 5.08 X 6.35mm) Pin Panel Mount/Through Hole Tube
TRIMMER POTENTIOMETER, 1KOHM 15TURN THROUGH HOLE; Product Range:AEC-Q200 3006W Series; Track Resistance:1kohm; No. of Turns:15Turns; Power Rating:750mW; Resistance Tolerance: 10%; Temperature Coefficient: 100ppm/ C; Packaging:Each
Trimmer Potentiometer, 1Kohm 15Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Power Rating:750Mw Rohs Compliant: Yes |Bourns, Inc. 3006W-1-102LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006W-1-102-LF
  • 3006W1-102LF