Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2300HT-220-H-RC

Ind High Current Toroid 22uH 15% 1KHz 19A RDL
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2300HT-220-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

_legacy Avnet

CAD Models

Download Bourns 2300HT-220-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 4.407
Stock
492
19,950
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
15 %
15 %
Current Rating
19 A
19 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
8 mΩ
8 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2305-H-RC
INDUCTOR, HIGH CURRENT TOROIDAL, 22UH, 0.007 OHM DCR MAX, HORIZONTAL MOUNT
Bourns2305-V-RC
INDUCTOR, HIGH CURRENT TOROIDAL, 22UH, 0.007 OHM DCR MAX, VERTICAL MOUNT
Bourns2205-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 22 UH,+/-15%, 0.010 OHM DCR MAX, HORIZONTAL
API Delevan4922-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
API Delevan8532R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2300HT-220-H-RC provided by its distributors.

Ind High Current Toroid 22uH 15% 1KHz 19A RDL
General Purpose Inductor, 22uH, 15%, 1 Element
2300HT Radial Horizontal (Open) 1.280Dia 32.51mm 22muH
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
19A 22uH ±15% Plugin,D=32.5mm Power Inductors ROHS
1KHz 19A 22¦ÌH 8m¦¸ ¡À15% , 32.51mm*16.51mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2300HT-220-H-RC.
  • 2300HT-220H-RC