Bourns 2305-V-RC

Inductor, High Current Toroidal, 22UH, 0.007 Ohm Dcr Max, Vertical Mount
$ 2.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2305-V-RC.

HQonline

Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2305-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.255
$ 2.203
Stock
7,308
7,762
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
15 %
15 %
Current Rating
16.4 A
16.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
7 mΩ
7 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2305-H-RC
INDUCTOR, HIGH CURRENT TOROIDAL, 22UH, 0.007 OHM DCR MAX, HORIZONTAL MOUNT
Inductor High Current Toroid 22uH/14.5uH 15% 1KHz 19A 0.008Ohm DCR RDL
Inductor High Current Toroid 22uH/10.6uH 15% 1KHz 17.7A 0.005Ohm DCR RDL
API Delevan4922-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
API Delevan2474R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2305-V-RC provided by its distributors.

INDUCTOR, HIGH CURRENT TOROIDAL, 22UH, 0.007 OHM DCR MAX, VERTICAL MOUNT
1KHz 16.4A 22¦ÌH 7m¦¸ ¡À15% vertical mounting£¬Through hole mounting 16.51mm(width)*16.51mm(height)
Inductor, 22Uh, 15%, Radial Leaded; |Bourns Jw Miller 2305-V-RC
Ind High Current Toroid 22uH 15% 1KHz 16.4A RDL
FIXED IND 22UH 16.4A 7 MOHM TH
General Purpose Inductor, 22uH, 15%, 1 Element
2300 Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 22muH
16.4A 22uH ±15% Plugin,D=32.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2305-V-RC.