Bourns 2305-H-RC

Inductor, High Current Toroidal, 22UH, 0.007 Ohm Dcr Max, Horizontal Mount
$ 2.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2305-H-RC.

Newark

Datasheet2 pages8 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-24.82%

CAD Models

Download Bourns 2305-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.203
$ 2.255
Stock
7,762
7,561
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
15 %
15 %
Current Rating
16.4 A
16.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
7 mΩ
7 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 22uH/14.5uH 15% 1KHz 19A 0.008Ohm DCR RDL
Inductor High Current Toroid 22uH/10.6uH 15% 1KHz 17.7A 0.005Ohm DCR RDL
Bourns2305-V-RC
INDUCTOR, HIGH CURRENT TOROIDAL, 22UH, 0.007 OHM DCR MAX, VERTICAL MOUNT
API Delevan4922-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
API Delevan2474R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2305-H-RC provided by its distributors.

INDUCTOR, HIGH CURRENT TOROIDAL, 22UH, 0.007 OHM DCR MAX, HORIZONTAL MOUNT
1KHz 16.4A 22μH 7mΩ ±15% horizontal mounting,Through hole mounting 32.51mm*16.51mm*16.51mm
Ind High Current Toroid 22uH 15% 1KHz 16.4A RDL
FIXED IND 22UH 16.4A 7 MOHM TH
General Purpose Inductor, 22uH, 15%, 1 Element
16.4A 22uH ±15% Plugin,D=32.5mm Power Inductors ROHS
2305 INDUCTOR 22UH 16.4A HORIZ
Power Inductors - Leaded 22Uh 15% Horizontal
TOROIDAL INDUCTOR, 22UH, 16.4A, 15%; Product Range: 2300 Series; Inductance: 22µH; RMS Current (Irms): 16.4A; DC Resistance Max: 0.007ohm; Inductance Tolerance: ± 15%; Case Dimensions: 32.51mm x 16.51mm; DC Current Rating: 16.4A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.