Bourns 2205-H-RC

Inductor, Toroid, High Current, 22 Uh, +/-15%, 0.010 Ohm Dcr Max, Horizontal
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2205-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

DigiKey

Inventory History

3 month trend:
-45.55%

CAD Models

Download Bourns 2205-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.94
$ 2.189
Stock
27,197
7,651
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
15 %
15 %
Current Rating
10.3 A
10.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
10 mΩ
10 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2205-V-RC
Ind High Current Ww 22Uh 15% 1Khz 10.3A Trd Rohs Compliant: Yes
Inductor High Current Toroid 22uH/11.5uH 15% 1KHz 12.6A 0.008Ohm DCR RDL
FIXED IND 22UH 7.5A 12 MOHM TH
API Delevan2474R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R

Descriptions

Descriptions of Bourns 2205-H-RC provided by its distributors.

INDUCTOR, TOROID,HIGH CURRENT, 22 UH,+/-15%, 0.010 OHM DCR MAX, HORIZONTAL
1kHz 10.3A 22μH 10mΩ ±15% TH Inductor 24.13mm × 13.97mm × 13.97mm
Ind High Current Toroid 22uH 15% 1KHz 10.3A RDL
FIXED IND 22UH 10.3A 10 MOHM TH
General Purpose Inductor, 22uH, 15%, 1 Element
10.3A 22uH ±15% Plugin,D=24.1mm Power Inductors ROHS
2205 INDUCTOR 22UH 10.3A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.