Bourns 2210-H

Ind High Current Wirewound 56uH 15% 1KHz 6.4A Toroid
$ 1.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2210-H.

IHS

Datasheet1 page18 years ago

JRH Electronics

DigiKey

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-01-01

Related Parts

Bourns2210-V-RC
Ind High Current Toroid 56uH 15% 1KHz 6.4A RDL
Bourns2210-H-RC
Ind High Current Toroid 56uH 15% 1KHz 6.4A RDL
Inductor High Current Toroid 56uH/29.3uH 15% 1KHz 5A 0.026Ohm DCR RDL
API Delevan4922R-22L
Inductor Power Molded/Unshielded Wirewound 56uH 15% 1KHz Ferrite 1A 397mOhm DCR 4922 T/R
API Delevan4922-22L
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474-22L
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2210-H provided by its distributors.

Ind High Current Wirewound 56uH 15% 1KHz 6.4A Toroid
General Purpose Inductor, 56uH, 15%, 1 Element, Amorphous Magnetic-Core, 9149
FIXED IND 56UH 6.4A 26 MOHM TH
1KHz 6.4A(DC) 56¦ÌH,34.1¦ÌH 26m¦¸ ¡À15% 13.97mm*13.97mm
±15% Plugin,D=24.1mm Power Inductors ROHS
Toroidal Inductor; Inductor Type:Toroidal; Series:2200; Inductance:56µH; Inductance Tolerance:± 15%; DC Resistance Max:0.026ohm; DC Current Rating:6.4A; Package/Case:Radial Leaded; Current Rating:6.4A; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2210H