API Delevan 4922-22L

General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
$ 2.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-22L.

Future Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.411
$ 2.509
Stock
3,872
7,976
Authorized Distributors
2
3
Inductance
56 µH
56 µH
Tolerance
15 %
15 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
397 mΩ
397 mΩ
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan4922R-22L
Inductor Power Molded/Unshielded Wirewound 56uH 15% 1KHz Ferrite 1A 397mOhm DCR 4922 T/R
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-560V-RC
Bourns2310-V-RC
Inductor High Current Toroid 56uH/33.7uH 15% 1KHz 10.2A 0.017Ohm DCR RDL
Bourns2310-H-RC
Inductor High Current Toroid 56uH/33.7uH 15% 1KHz 10.2A 0.017Ohm DCR RDL Tray
API Delevan8532R-22L
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474-22L
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of API Delevan 4922-22L provided by its distributors.

General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
FIXED IND 56UH 1A 397 MOHM SMD
Power Inductors - SMD 56 uH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI