API Delevan 2474-22L

General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 2474-22L.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 3.49
$ 3.402
Stock
2,531
4,514
Authorized Distributors
0
3
Inductance
56 µH
56 µH
Tolerance
15 %
15 %
Current Rating
1.65 A
1.65 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan2474R-22L
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-22L
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-22L
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Inductor Power Shielded Wirewound 56uH 15% 1KHz 23Q-Factor Ferrite 2A 0.11Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,56 UH +/-15% 1.45A IDC Q:21
Bourns2310-V-RC
Inductor High Current Toroid 56uH/33.7uH 15% 1KHz 10.2A 0.017Ohm DCR RDL

Descriptions

Descriptions of API Delevan 2474-22L provided by its distributors.

General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core
FIXED IND 56UH 1.65A 130 MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI