Bourns 2208-V-RC

Fixed Ind 39UH 7.1A 22 Mohm Th
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2208-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 2208-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.23
$ 1.89
Stock
10,135
12,338
Authorized Distributors
5
6
Inductance
39 µH
39 µH
Tolerance
15 %
15 %
Current Rating
7.1 A
7.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
22 mΩ
22 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 39uH/27.4uH 15% 1KHz 8.1A 0.026Ohm DCR RDL
Inductor High Current Toroid 39uH/27.4uH 15% 1KHz 8.1A 0.026Ohm DCR RDL
FIXED IND 39UH 6.6A 15 MOHM TH
API Delevan2474R-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2208-V-RC provided by its distributors.

FIXED IND 39UH 7.1A 22 MOHM TH
General Purpose Inductor, 39uH, 15%, 1 Element
2208 INDUCTOR 39UH 7.1A VERT
Toroidal Inductor, 39Uh, 7.1A, 15%; Product Range:2200 Series; Inductance:39Μh; Rms Current (Irms):7.1A; Dc Resistance Max:0.022Ohm; Inductance Tolerance:± 15%; Case Dimensions:24.13Mm X 13.97Mm Rohs Compliant: Yes |Bourns Jw Miller 2208-V-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.