Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200HT-390-V-RC

Inductor High Current Toroid 39uH/27.4uH 15% 1KHz 8.1A 0.026Ohm DCR RDL
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-390-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-1.58%

CAD Models

Download Bourns 2200HT-390-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 3.212
Stock
18,870
15,409
Authorized Distributors
6
6
Inductance
39 µH
39 µH
Tolerance
15 %
15 %
Current Rating
8.1 A
8.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
26 mΩ
26 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor High Current Toroid 39uH/28uH 15% 1KHz 5.9A 0.033Ohm DCR RDL
Bourns2108-V-RC
Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 0.032Ohm DCR RDL
Bourns2108-H-RC
Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 0.032Ohm DCR RDL
API Delevan2474R-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-20L
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2200HT-390-V-RC provided by its distributors.

Inductor High Current Toroid 39uH/27.4uH 15% 1KHz 8.1A 0.026Ohm DCR RDL
Inductor 1kHz 8.1A 39μH 26mΩ ±15% TH, Vertical Mount 13.97mm W × 13.97mm H
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-390V-RC
FIXED IND 39UH 8.1A 26 MOHM TH
2200HT Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 39muH
General Purpose Inductor, 39uH, 15%, 1 Element
INDUCTOR, TOROIDALTRAYTRAY PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-390V-RC