Bourns 2200HT-561-H-RC

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-561H-RC
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-561-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2200HT-561-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.09
Stock
10,917
14,292
Authorized Distributors
5
6
Inductance
560 µH
560 µH
Tolerance
15 %
15 %
Current Rating
2.7 A
2.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2221-V-RC
Inductor High Current Toroid 560uH/320.1uH 15% 1KHz 2.2A 0.21Ohm DCR RDL
Bourns2321-H-RC
Inductor High Current Toroid 560uH/314.8uH 15% 1KHz 3.6A 0.14Ohm DCR RDL
Inductor High Current Toroid 560uH/366.9uH 15% 1KHz 1.9A 0.32Ohm DCR RDL
API Delevan2474R-34L
General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-34L
General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2200HT-561-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-561H-RC
FIXED IND 560UH 2.7A 230 MOHM TH
General Purpose Inductor, 560uH, 15%, 1 Element
2.7A 560uH ±15% Plugin,D=24.1mm Power Inductors ROHS
2200 INDUCTOR 560UH 2.7A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-561H-RC