Bourns 2321-H-RC

Inductor High Current Toroid 560uH/314.8uH 15% 1KHz 3.6A 0.14Ohm DCR RDL
$ 2.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2321-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2321-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2321-V-RC
Inductor High Current Toroid 560uH/314.8uH 15% 1KHz 3.6A 0.14Ohm DCR RDL
Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2300LL-561H-RC
Inductor High Current Toroid 560uH/243.6uH 15% 1KHz 4A 0.103Ohm DCR RDL
API Delevan2474R-34L
General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-34L
General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-34L
General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2321-H-RC provided by its distributors.

Inductor High Current Toroid 560uH/314.8uH 15% 1KHz 3.6A 0.14Ohm DCR RDL
INDUCTOR, TOROID,HIGH CURRENT, 560 UH,+/-15%, 0.14 OHM DCR MAX, HORIZONTAL
FIXED IND 560UH 3.6A 140 MOHM TH
General Purpose Inductor, 560uH, 15%, 1 Element
TOROIDAL INDUCTOR, 560UH, 3.6A, 15%
Fixed Inductors 560uH 15% Horizontal
2300 Radial Horizontal (Open) 1.280Dia 32.51mm 560muH
3.6A 560uH ±15% Plugin,D=32.5mm Power Inductors ROHS
1KHz 3.6A 560¦ÌH 140m¦¸ ¡À15% 16.51mm*16.51mm
2321 INDUCTOR 560UH 3.6A HORIZ
Toroidal Inductor, 560Uh, 3.6A, 15%; Rango De Producto:Serie 2300; Inductancia:560Μh; Inductancia, Tolerancia:± 15%; Resistencia Dc Máx.:0.14Ohm; Corriente Rms (Irms):3.6A; Tipo De Empaquetado:Individual; Bobina, Tipo:Radial Leaded |Bourns Jw Miller 2321-H-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.