Bourns 2110-V-RC

Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 0.06Ohm DCR RDL
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2110-V-RC.

IHS

Datasheet2 pages7 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2110-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.45
$ 1.624
Stock
23,932
16,382
Authorized Distributors
6
6
Inductance
56 µH
56 µH
Tolerance
15 %
15 %
Current Rating
3.4 A
3.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2110-H-RC
Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 0.06Ohm DCR RDL
Inductor Power Shielded Wirewound 56uH 15% 1KHz 23Q-Factor Ferrite 2A 0.11Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,56 UH +/-15% 1.45A IDC Q:21
API Delevan4922R-22L
Inductor Power Molded/Unshielded Wirewound 56uH 15% 1KHz Ferrite 1A 397mOhm DCR 4922 T/R
API Delevan4922-22L
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2110-V-RC provided by its distributors.

Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 0.06Ohm DCR RDL
FIXED IND 56UH 3.4A 60 MOHM TH
IND HIGH CURRENT WW 56UH 15% 1KHZ 3.4A TRD
General Purpose Inductor, 56uH, 15%, 1 Element
2100 Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 56muH
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
3.4A 56uH ±15% Plugin,D=0.9mm Power Inductors ROHS
1KHz 3.4A 56¦ÌH 60m¦¸ ¡À15% , 11.43mm*11.43mm
TOROIDAL INDUCTOR, 56UH, 3.4A, 15%; Product Range:2100 Series; Inductance:56µH; RMS Current (Irms):3.4A; DC Resistance Max:60mohm; Inductance Tolerance:± 15%; Case Dimensions:21.84mm x 11.43mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2110-V-RC.