Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200HT-330-V-RC

Inductor High Current Toroid 33uH/23.5uH 15% 1KHz 8.4A 0.025Ohm DCR RDL
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-330-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-4.55%

CAD Models

Download Bourns 2200HT-330-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.35
Stock
62,156
6,442
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
15 %
15 %
Current Rating
8.4 A
8.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
25 mΩ
25 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bourns2207-H-RC
Ind High Current Wirewound 33uH 15% 1KHz 7.4A Toroid
Bourns2207-V-RC
Inductor High Current Toroid 33uH/21.6uH 15% 1KHz 7.4A 20mOhm DCR RDL
Bourns2107-V-RC
1KHz 5A 33μH 29mΩ ±15% vertical mounting,Through hole mounting 19.05mm*11.43mm*11.43mm
API Delevan4922R-19L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 222mOhm Max 33muH
API Delevan4922-19L
33 H Unshielded Drum Core, Wirewound Inductor 1.33 A 222mOhm Max Nonstandard
API Delevan8532-19L
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2200HT-330-V-RC provided by its distributors.

Inductor High Current Toroid 33uH/23.5uH 15% 1KHz 8.4A 0.025Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-330V-RC
1KHz 8.4A 33μH 25mΩ ±15% vertical mounting,Through hole mounting 13.97mm(width)*13.97mm(height)
FIXED IND 33UH 8.4A 25 MOHM TH
2200HT Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 33muH
General Purpose Inductor, 33uH, 15%, 1 Element
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
8.4A 33uH ±15% Plugin,D=1mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-330V-RC