Bourns 2100HT-3R3-H-RC

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-3R3H-RC
$ 2.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-3R3-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2100HT-3R3-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.944
$ 2.994
Stock
8,745
11,071
Authorized Distributors
5
6
Inductance
3.3 µH
3.3 µH
Tolerance
15 %
15 %
Current Rating
16.1 A
16.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
5 mΩ
5 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan2256-07L
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-07L
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474-07L
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-07L
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922R-07L
Inductor Power Molded/Unshielded Wirewound 3.3uH 15% 1KHz Ferrite 3.23A 0.038Ohm DCR 4922 T/R
API Delevan8532R-07L
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2100HT-3R3-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-3R3H-RC
Ind High Current Toroid 3.3uH 15% 1KHz 16.1A RDL
FIXED IND 3.3UH 16.1A 5 MOHM TH
General Purpose Inductor, 3.3uH, 15%, 1 Element
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2100 INDUCTOR 3.3UH 16.1A HORZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-3R3H-RC