Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100HT-3R3-V-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-3R3V-RC
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-3R3-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-14.49%

CAD Models

Download Bourns 2100HT-3R3-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 3.11
Stock
9,033
6,856
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
15 %
15 %
Current Rating
16.1 A
16.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
5 mΩ
5 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan4922-07L
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922R-07L
Inductor Power Molded/Unshielded Wirewound 3.3uH 15% 1KHz Ferrite 3.23A 0.038Ohm DCR 4922 T/R
API Delevan8532R-07L
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2100HT-3R3-V-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-3R3V-RC
Ind High Current Toroid 3.3uH 15% 1KHz 16.1A RDL
FIXED IND 3.3UH 16.1A 5 MOHM TH
2100HT Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 3.3muH
General Purpose Inductor, 3.3uH, 15%, 1 Element
1KHz 16.1A 3.3μH 5mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2100 INDUCTOR 3.3UH 16.1A VERT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-3R3V-RC