Bourns 2100HT-181-V-RC

Inductor High Current Toroid 180uH/120.7uH 15% 1KHz 3.1A 0.12Ohm DCR RDL
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-181-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-28.09%

CAD Models

Download Bourns 2100HT-181-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 2.987
Stock
14,774
11,042
Authorized Distributors
6
6
Inductance
180 µH
180 µH
Tolerance
15 %
15 %
Current Rating
3.1 A
3.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2115-V-RC
Ind High Current Wirewound 180uH 15% 1KHz 2.6A Toroid
Bourns2115-H-RC
Inductor High Current Toroid 180uH/113.1uH 15% 1KHz 2.6A 0.11Ohm DCR RDL
Bourns2215-V-RC
Inductor High Current Toroid 180uH/105.9uH 15% 1KHz 3.8A 0.075Ohm DCR RDL
API Delevan4922R-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2100HT-181-V-RC provided by its distributors.

Inductor High Current Toroid 180uH/120.7uH 15% 1KHz 3.1A 0.12Ohm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-181V-RC
FIXED IND 180UH 3.1A 120 MOHM TH
2100HT Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 180muH
General Purpose Inductor, 180uH, 15%, 1 Element
3.1A 180uH ±15% Plugin,D=21.8mm Power Inductors ROHS
1KHz 3.1A 180¦ÌH 120m¦¸ ¡À15% , 11.43mm*11.43mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-181V-RC