Bourns 2215-V-RC

Inductor High Current Toroid 180uH/105.9uH 15% 1KHz 3.8A 0.075Ohm DCR RDL
$ 2.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2215-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2215-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.274
$ 1.937
Stock
22,285
8,051
Authorized Distributors
6
6
Inductance
180 µH
180 µH
Tolerance
15 %
15 %
Current Rating
3.8 A
3.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 0.082Ohm DCR RDL
Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 0.082Ohm DCR RDL
Bourns2315-V-RC
Inductor High Current Toroid 180uH/118.9uH 15% 1KHz 4.8A 0.078Ohm DCR RDL
API Delevan4922R-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2215-V-RC provided by its distributors.

Inductor High Current Toroid 180uH/105.9uH 15% 1KHz 3.8A 0.075Ohm DCR RDL
FIXED IND 180UH 3.8A 75 MOHM TH
General Purpose Inductor, 180uH, 15%, 1 Element
1KHz 3.8A 180μH 75mΩ ±15% vertical mounting,Through hole mounting 13.97mm(width)*24.13mm(height)
3.8A 180uH ±15% Plugin,D=1mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.