Bourns 2053-07-SM-RPLF

Surge Arrestor 2-Electrode Miniature Gas Discharge Tube 75VDC 5kA SMD T/R
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2053-07-SM-RPLF.

HQonline

Datasheet3 pages4 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-34.68%

CAD Models

Download Bourns 2053-07-SM-RPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
TE Connectivity2834010-3
Buchanan WireMate Series 20-24 AWG Poke-In Surface Mount Wire to Board Contact
TE Connectivity1551575-5
Shield Finger, Loose Piece, PCB Spring Contacts | TE Connectivity 1551575-5
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
IllumiMate 1.25mm Pitch Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3 Circuits
Conn SIM Card SKT 6 POS Solder RA SMD 0.5A/Contact T/R

Descriptions

Descriptions of Bourns 2053-07-SM-RPLF provided by its distributors.

Surge Arrestor 2-Electrode Miniature Gas Discharge Tube 75VDC 5kA SMD T/R
Avnet Japan
3kA ±20% 75V 2 SMD Gas Discharge Tube Arresters (GDT) ROHS
Gas Discharge Tube Suppressor, XSS2
Gas Discharge Tube (GDT), 2053, 75 V, SMD, 5 kA, 800 V
Gas Discharge Tubes 75VDC 3kADC 0.5pF Solder Pad SMD
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
BOURNS - 2053-07-SM-RPLF - GAS DISCHARGE TUBE, 75V
SMD Surge Arrester 75V 0.5pF 1GOhm
GDT 75V 3KA 2 POLE SURFACE MOUNT
Gas Discharge Tube, 75V, Smd, Full Reel; Product Range:2053 Series; Dc Breakover Voltage:75V; Gdt Case Style:Smd; Impulse Discharge Current:3Ka; Impulse Sparkover Voltage:800V Rohs Compliant: Yes |Bourns, Inc. 2053-07-SM-RPLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2053-07-SM-RPLF.