Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1551575-5

TE Connectivity shielding clip, Made of stainless steel, screw fixation, 3.26 x 1.3 x 3mm
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1551575-5.

Master Electronics

Technical Drawing2 pages12 years ago

TE Connectivity

ODG (Origin Data Global)

element14 APAC

Newark

Inventory History

3 month trend:
-9.02%

CAD Models

Download TE Connectivity 1551575-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1551574-5
Connector Accessories Spring Finger Straight Stainless Steel Gold Over Nickel T/R
TE Connectivity2834006-1
BUCHANAN WireMate Insertion Connector Series, 4.0mm Pitch, Wire-to-Board, Modular Design
TE Connectivity1551631-5
1Shield Finger, Loose Piece, PCB Spring Contacts | TE Connectivity 1551631-5
Molex 1pSingle row pin header Board to Board, Wire-to-board connector, TermiMateseries, right angle, surface
TermiMate PCB Receptacle Terminal, 1.20mm Mated Height, SMD, Embossed T/R
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1551575-5 provided by its distributors.

TE Connectivity shielding clip, Made of stainless steel, screw fixation, 3.26 x 1.3 x 3mm
Shield Finger, Loose Piece, PCB Spring Contacts | TE Connectivity 1551575-5
EMI Gaskets, Sheets, Absorbers & Shielding 3.0MM SCALABLE SPRING FINGER
Connector Accessories Spring Finger Surface Mount Gold Over Nickel T/R
Spring Finger, Scalable, 3Mm Height; |Amp Te Connectivity 1551575-5
Shield Finger Stainless Steel 1.81 Pre Loaded 3 mm Spring Finger
Circuit Board Hardware - PCB 3.0MM SCALABLE SPRING FINGER
Spring contact for PCB connector, 1551575-5
Mobile Phone/Smart Phone Products
RFI SHLD FINGER SS GOLD SOLDER
SPRING FINGER, SCALABLE, 3MM HEIGHT; Accessory Type:Spring Finger; For Use With:PCB Shielding and Grounding Applications; External Length / Height:3mm; Series:-
Shield Finger, Loose Piece Spring Finger Type: Preloaded - C-Clip Contact Working Range (High): .106 in Contact Working Range (High): 2.7 mm Scalable: Yes Side Protected: No Preloaded - C-Clip .106" 2.7 mm | PCB Spring Contact | Part Number: 1551575-5 | Internal Number: 1551575-5 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551575-5.