Bourns 2000-3R3-H-RC

Inductor High Current Toroid 3.3uH/2.5uH 20% 1KHz 11.1A 0.0067Ohm DCR RDL
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2000-3R3-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-14.29%

CAD Models

Download Bourns 2000-3R3-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik7443340330
Ind Power Choke Shielded 3.3uH 20% 100KHz Ferrite 14A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 13A 0.0063Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 13A 0.0063Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 12A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0135Ohm DCR Automotive T/R
Wurth Elektronik7443310330
POWER-CHOKE WE-HCC 1210 (Iron Powder) | FIXED IND 3.3UH 13A 6 MOHM SMD

Descriptions

Descriptions of Bourns 2000-3R3-H-RC provided by its distributors.

Inductor High Current Toroid 3.3uH/2.5uH 20% 1KHz 11.1A 0.0067Ohm DCR RDL
General Purpose Inductor, 3.3uH, 20%, 1 Element
FIXED IND 3.3UH 11.1A 5.3MOHM TH
1KHz 11.1A 3.3¦ÌH 5.3m¦¸ ¡À20% , 17.27mm*10.414mm*10.41mm
INDUCTOR, TOROIDAL, TRAY PACKAGING
2000 INDUCTOR 3.3UH 11.1A HORZ
Toroidal Inductor, 3.3Uh, 11.1A 20%; Product Range:2000 Series; Inductance:3.3Μh; Rms Current (Irms):11.1A; Dc Resistance Max:5.3Mohm; Inductance Tolerance:± 20%; Case Dimensions:17.27Mm X 10.41Mm Rohs Compliant: Yes |Bourns Jw Miller 2000-3R3-H-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.