Bourns 2000-1R2-H-RC

Ind High Current Toroid 1.2uH 20% 1KHz 20.2A RDL
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2000-1R2-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 2000-1R2-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 1.2uH 20% 100KHz Iron 21A T/R
Ind Power Shielded Wirewound 1.2uH 20% 100KHz Iron 21A T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
API Delevan4922R-02L
General Purpose Inductor, 1.2uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 6462

Descriptions

Descriptions of Bourns 2000-1R2-H-RC provided by its distributors.

Ind High Current Toroid 1.2uH 20% 1KHz 20.2A RDL
General Purpose Inductor, 1.2uH, 20%, 1 Element
IND HIGH CURRENT WW 1.2UH 20% 1KHZ 11.1A TRD
FIXED IND 1.2UH 20.2A 1.7MOHM TH
INDUCTOR, TOROIDAL, TRAY PACKAGING
2000 INDUCTOR 1.2UH 20.2A HORZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2000-1R2-H-RC.