Bourns 1140-221K-RC

High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 7.4A 0.05Ohm DCR RDL
$ 8.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-221K-RC.

Farnell

Datasheet2 pages7 years ago

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
-0.17%

CAD Models

Download Bourns 1140-221K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor High Current Wirewound 220uH 10% 1KHz Iron 5A 52mOhm DCR Box
Ind High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 5.5A RDL
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.73Ohm DCR T/R
Murata Power Solutions1422435C
Inductor General Purpose Bobbin Core 220uH 10% 1KHz 22Q-Factor 3.5A 96mOhm DCR RD
Murata Power Solutions18R224C
Inductor High Current Wirewound 220uH 10% 1KHz 39Q-Factor 900mA 230mOhm DCR RDL
Inductor Power Unshielded Wirewound 220uH 10% 1KHz Ferrite 1.89A 0.162Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 1140-221K-RC provided by its distributors.

High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 7.4A 0.05Ohm DCR RDL
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
FIXED IND 220UH 7.4A 50 MOHM TH
1KHz 14A 7.4A 220¦ÌH 50m¦¸ ¡À10% ,D38.1XL26.2MM , 38.1mm*26.16mm
7.4A 220uH ±10% 14A Plugin,D38.1xL26.2mm Power Inductors ROHS
1140 Radial Vertical Cylinder 1.500Dia 38.10mm 220muH
High Current Choke, 220Uh 11.4A 10%; Product Range:1140 Series; Inductance:220Μh; Inductor Construction:Unshielded; Rms Current (Irms):7.4A; Saturation Current (Isat):14A; Dc Resistance Max:0.05Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1140-221K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.