Bourns 1140-180K-RC

Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 27A RDL
$ 9.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-180K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-44.35%

CAD Models

Download Bourns 1140-180K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Toroid 18uH 10% 1KHz Iron 10.2A 0.009Ohm DCR Box
Ind High Current Wirewound 18uH 10% 1KHz Iron 11.8A Box
Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 13.5A RDL
Inductor Power Unshielded Wirewound 18uH 10% 1KHz Ferrite 3A 0.044Ohm DCR AXL Bag
Wurth Elektronik744775118
FIXED IND 18UH 1.89A 100MOHM SMD
Ind Power 18uH 10% 1KHz Ferrite 6.64A Axial Bulk

Descriptions

Descriptions of Bourns 1140-180K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 27A RDL
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
HIGH CURRENT CHOKE, 18UH, 27A, 10%; Product Range:1140 Series; Inductance:18µH; Inductor Construction:Unshielded; RMS Current (Irms):17.2A; Saturation Current (Isat):49.2A; DC Resistance Max:8mohm; Inductance Tolerance:± 10% RoHS Compliant: Yes
HIGH CURRENT CHOKE, 18UH, 27A, 10%; Indu; HIGH CURRENT CHOKE, 18UH, 27A, 10%; Inductance:18µH; Inductance Tolerance:± 10%; DC Resistance Max:8000µohm; DC Current Rating:27A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:29.21mm; Body Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.