Bourns 1130-180K-RC

Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 13.5A RDL
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1130-180K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Toroid 18uH 10% 1KHz Iron 10.2A 0.009Ohm DCR Box
Ind High Current Wirewound 18uH 10% 1KHz Iron 11.8A Box
Inductor Power Unshielded Drum Core 18uH 10% 100KHz Ferrite 29A 0.01Ohm DCR RDL
Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 27A RDL
Inductor Power Unshielded Wirewound 18uH 10% 1KHz Ferrite 3A 0.044Ohm DCR AXL Bag
Wurth Elektronik744775118
FIXED IND 18UH 1.89A 100MOHM SMD

Descriptions

Descriptions of Bourns 1130-180K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 13.5A RDL
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
FIXED IND 18UH 13.5A 10 MOHM TH
High Current Choke, 18Uh, 13.5A 10%; Product Range:1130 Series; Inductance:18Μh; Inductor Construction:Unshielded; Rms Current (Irms):13.5A; Saturation Current (Isat):13.5A; Dc Resistance Max:0.01Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1130-180K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.