Bourns 1130-1R5M-RC

Ind High Current RF Choke Bobbin Core 1.5uH 20% 1KHz Ferrite 21A RDL
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1130-1R5M-RC.

IHS

Datasheet2 pages7 years ago

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Choke 1.5uH 20% 100KHz Ferrite 21A Radial Bulk
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 0.0033Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 27A 0.0026Ohm DCR T/R
Wurth Elektronik7443330150
Ind Power Choke Shielded 1.5uH 20% 100KHz Ferrite 18A T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 17A 0.0036Ohm DCR 5150 Automotive AEC-Q200 T/R

Descriptions

Descriptions of Bourns 1130-1R5M-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 1.5uH 20% 1KHz Ferrite 21A RDL
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core
FIXED IND 1.5UH 21A 3 MOHM TH
RF Choke; Inductor Type:Choke; Series:1130; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.003ohm; DC Current Rating:21A; Package/Case:Radial Leaded; Core Material:Ferrite; Current Rating:21A ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.